Molex 74952-5008 technical specifications.
| Contact Material | Stainless Steel |
| Halogen Free | Low Halogen |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 74952 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 74952-5008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.