Molex 74959-8007 technical specifications.
| Package/Case | Module |
| Contact Material | Stainless Steel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 74959 |
| RoHS | Compliant |
Download the complete datasheet for Molex 74959-8007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
