Molex 74960-0028 technical specifications.
| Gender | Female |
| Number of Positions | 28 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74960 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 74960-0028 to view detailed technical specifications.
No datasheet is available for this part.