
This 48-position right angle female D-subminiature connector features copper contacts with gold plating, suitable for surface mount applications. The connector is available in rail/Tube packaging with a 1.27mm pitch. Operating temperature range is -20°C to 85°C. Note that this product is not RoHS compliant.
Molex 74960-0048 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 74960 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 74960-0048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.