The 74960-2028 is a commercial-grade, right-angle, surface mount D-Subminiature connector with a glass-filled polymer insulator and a matte tin finish with a nickel barrier. It has 28 female contacts and a maximum operating temperature of 85 degrees Celsius. The connector has a rated current of 1.5 amps and a dielectric withstanding voltage of 500VAC. It is designed for use in standard and high-density applications.
Molex 74960-2028 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYMER |
| Total Number of Contacts | 28 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 74960 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 15u |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.065 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Molex 74960-2028 to view detailed technical specifications.
No datasheet is available for this part.