Molex 74960-3018 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Plating | Copper, Tin, Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Size | A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 74960-3018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
