This modular connector features 28 positions and 18 circuits, with a current rating of 1.5A and a voltage rating of 40V. It is designed for operation within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The connector has a right-angle orientation and a pitch of 1.27mm, with a termination type of press-fit. It is available in a tape and reel packaging format with 325 pieces per package.
Molex 74960-3028 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 18 |
| Number of Positions | 28 |
| Orientation | Right Angle |
| Package Quantity | 325 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 74960 |
| Termination | Press-Fit |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74960-3028 to view detailed technical specifications.
No datasheet is available for this part.