Molex 74960-3048 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 28 |
| Number of Contacts | 48 |
| Number of Ports | 1 |
| Number of Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Copper, Tin, Steel |
| RoHS Compliant | Yes |
| Series | 74960 |
| Shell Size | A |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74960-3048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
