Molex 749600038 technical specifications.
| Gender | Female |
| Number of Positions | 38 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Series | 74960 |
| RoHS | Compliant |
Download the complete datasheet for Molex 749600038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.