Molex 74962-0002 technical specifications.
| Number of Positions | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74962 |
| RoHS | Compliant |
Download the complete datasheet for Molex 74962-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.