Molex 74980-2504 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Circuits | 100 |
| Number of Positions | 100 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | 74980 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74980-2504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.