Molex 74993-4009 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Halogen Free | Low Halogen |
| Number of Circuits | 72 |
| Number of Rows | 6 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 74993-4009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.