Molex 75000-0028 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Copper, Tin, Steel |
| RoHS Compliant | Yes |
| Series | 75000 |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 75000-0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
