
18-position, 2-row male D-subminiature plug connector with straight, through-hole mounting and solder termination. Features gold-plated bronze and copper contacts, a 1.5A current rating, and a 40V voltage rating. Operates within a temperature range of -20°C to 85°C, with a black housing color and a 1.27mm pitch.
Molex 75000-1018 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 9.22mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 648 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 75000 |
| Termination | Solder |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75000-1018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
