
28-position, 2-row male plug connector featuring a 1.27mm pitch and vertical orientation. This through-hole mounted component offers a 1.5A current rating and 40V DC voltage rating, with gold-plated bronze and copper alloy contacts. Designed for telecom and datacom applications, it operates within a temperature range of -20°C to 85°C and includes a locking mechanism. RoHS compliant.
Molex 75000-1028 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 504 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Copper, Tin, Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 75000 |
| Shell Size | A |
| Termination | Through Hole |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75000-1028 to view detailed technical specifications.
No datasheet is available for this part.