48-position, 2-row male shrouded header for board-to-board applications. Features 1.2mm pitch, vertical orientation, and surface mount termination with solder cup. Constructed from black thermoplastic housing with brass, tin contacts and gold plating. Rated for 1.5A current and 30V AC/DC, operating between -20°C and 85°C. Compliant with RoHS and ELV standards, with UL94 V-0 flammability rating.
Molex 75003-0110 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 9.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 51.52mm |
| Mated Stacking Heights | 25mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 48 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.2mm |
| RoHS Compliant | Yes |
| Series | Plateau HS Mezz™ 75003 |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75003-0110 to view detailed technical specifications.
No datasheet is available for this part.