
48-position, 2-row vertical surface mount receptacle with a 1.2mm pitch. Features copper alloy contacts with gold plating, rated for 1.5A and 30V. Constructed from natural colored thermoplastic, this component operates between -20°C and 85°C. It is RoHS compliant, lead-free, and has a UL94 V-0 flammability rating.
Molex 75005-0104 technical specifications.
| Color | Gold |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 1.2mm |
| Mated Stacking Heights | 15mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 48 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.047inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 75005 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75005-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.