
1.2mm pitch, 72-circuit, straight, female, board-to-board and mezzanine connector designed for surface mount applications. Features brass contacts with gold plating, a 1.5A current rating, and a 30V voltage rating. Constructed from UL94 V-0 rated thermoplastic housing in a natural color, operating within a -20°C to 85°C temperature range. Packaged on tape and reel for efficient assembly.
Molex 75005-0204 technical specifications.
| Color | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 72 |
| Number of Contacts | 72 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 275 |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Series | 75005 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75005-0204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.