Molex 75018-0021 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.73mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 96.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Number of Circuits | 144 |
| Number of Positions | 144 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 135 |
| Packaging | Tray |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 75018 |
| Termination | Through Hole |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75018-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.