Molex 750180030 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Number of Positions | 144 |
| Number of Rows | 3 |
| Package Quantity | 135 |
| Pitch | 5mm |
| Series | 75018 |
| Termination | Through Hole |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 750180030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.