Molex 750187023 technical specifications.
| Terminal Pitch (mm) | 1.5/5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Row Spacing (mm) | 3.6 |
| Product Weight (g) | 28.991 |
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 144 |
| Termination Method | Press Fit |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Polarization Type | Dual Slot |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 12VDC |
| Tradename | Plateau HS Dock™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 750187023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.