
Molex 75019-0013 technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 108 |
| Number of Contacts | 108 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 75019 |
| Termination | Through Hole |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75019-0013 to view detailed technical specifications.
No datasheet is available for this part.