Molex 75019-0100 technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 1.5A |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 75019 |
| Termination | Through Hole |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75019-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.