
Conn SFP F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | 0101 |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Number of Circuits | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 75082 |
| Termination | Press-Fit |
| RoHS | Not Compliant |