
This 20-position modular RJ11 female connector features a 500mA current rating and 0.8mm pitch. It is designed for surface mount applications and has a press-fit termination. The connector is packaged in a tray with 960 pieces per unit.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0001 |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Number of Circuits | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 75082 |
| Termination | Press-Fit |
| RoHS | Not Compliant |