This Molex connector features a 20-position female configuration with a 0.8mm pitch and press-fit termination. It has a current rating of 500mA and is packaged in a tray with 960 connectors per unit. The connector's contact plating is gold, and the color is black. It is part of the 75082 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0001 |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 75082 |
| Termination | Press-Fit |
| RoHS | Not Compliant |