The Molex 750827000 is a 20-position, 1-port female connector with a 0.8mm pitch and press-fit termination. It is rated for 500mA of current and features gold contact plating. The connector is packaged in a tray with 960 pieces per unit and has a black color. It is part of the 75082 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0001 |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 75082 |
| Termination | Press-Fit |
| RoHS | Not Compliant |