Molex 75088-5004 technical specifications.
| Package/Case | Module |
| Contact Material | ZINC ALLOY |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | 75088 |
| RoHS | Compliant |
Download the complete datasheet for Molex 75088-5004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.