Molex 75100-0129 technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 75100 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75100-0129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.