24-circuit, 2-row, straight, male pin header with 2.54mm pitch and 0.1 inch row spacing. Features copper alloy contacts with gold plating, a 3A current rating, and 250V voltage rating. Designed for through-hole mounting with press-fit termination and a black housing. Operating temperature range from -40°C to 105°C.
Molex 75102-0011 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 30.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 75102 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75102-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.