10-position, 2-row male pin connector with 0.1-inch pitch and 0.1-inch row spacing. Features gold-plated copper alloy contacts, a straight, through-hole mount orientation, and a black polyamide housing. Operates within a temperature range of 0°C to 75°C, is lead-free and RoHS compliant, with a press-fit termination.
Molex 75102-0043 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 75102 |
| Termination | Press-Fit |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 75102-0043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.