24-circuit, 2-row male pin header with 0.1-inch pitch and 0.1-inch row spacing. Features gold-plated copper alloy contacts with a 3A current rating and 250V voltage rating. This breakaway header offers a 2.29mm height and 5.08mm width, with a 30.2mm length. Designed for through-hole mounting with press-fit termination, operating between -40°C and 105°C. RoHS compliant and lead-free.
Molex 75102-0050 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 75102 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 75102-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.