48-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, offering a 0.24-inch mating length. This straight, through-hole mount connector utilizes a press-fit termination and operates within a 0°C to 75°C temperature range, with a 250V AC maximum voltage rating. The black housing ensures durability.
Molex 75102-0186 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 60.71mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Positions Loaded | 47 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 375 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 75102 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 75102-0186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.