The 75117-1118 VHDM backplane connector from Molex features 80 RCP contacts with a terminal pitch of 1mm. It has a straight body orientation and is designed for press-fit termination. The connector operates over a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. It is rated for 120VDC or 120VAC and is suitable for through-hole mounting.
Molex 75117-1118 technical specifications.
| Type | VHDM |
| Gender | RCP |
| Number of Contacts | 80 |
| Terminal Pitch | 1mm |
| Number of Rows | 8 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | VHDM® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 75117-1118 to view detailed technical specifications.
No datasheet is available for this part.