This 400-contact socket features a 2mm pitch and is designed for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is rated for 120V AC and is compliant with RoHS regulations.
Molex 75117-8018 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte, Gold |
| Depth | 25mm |
| Housing Color | Black |
| Length | 104.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 400 |
| Number of Rows | 8 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 75117-8018 to view detailed technical specifications.
No datasheet is available for this part.