
This 400-position 8-row through-hole socket features a copper alloy contact material with gold and tin plating, and is rated for 3A at 120V AC. It has a black housing and is available in a packaging quantity of 24 units per rail or tube. The socket is designed for use in applications with operating temperatures ranging from -55°C to 105°C.
Molex 75117-9018 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 3A |
| Housing Color | Black |
| Length | 104.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 400 |
| Number of Positions | 400 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 75117 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75117-9018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
