
This 200-position 8-row through-hole header from Molex features a copper alloy contact material with gold and tin plating. It has a current rating of 3A and a voltage rating of 120V AC. The header is designed for operation within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is packaged in a rail/tube format with 36 units per package.
Molex 75117-9218 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 3A |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 54.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 75117 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75117-9218 to view detailed technical specifications.
No datasheet is available for this part.