Molex 75134-1000 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 59 |
| Number of Contacts | 59 |
| Number of Positions | 59 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75134 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75134-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.