Molex 75135-1009 technical specifications.
| Color | Natural |
| Contact Material | Aluminium |
| Current Rating | 3A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Mounting Style | PLUG |
| Number of Contacts | 59 |
| Number of Positions | 59 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1320 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 75135 |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75135-1009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
