Molex 75140-7012 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 144 |
| Number of Rows | 3 |
| Packaging | Tray |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 75140-7012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.