Molex 751870055 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Number of Rows | 6 |
| Number of Contacts | 6 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 751870055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.