Molex 75197-2502 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Rows | 8 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 75197 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75197-2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.