Molex 75234-1469 technical specifications.
| Max Operating Temperature | 105 |
| Termination Type | SOLDER |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 75234 |
| Mounting Style | STRAIGHT |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 75234-1469 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.