Molex 75234-1478 technical specifications.
| Contact Material | Stainless Steel |
| Halogen Free | Low Halogen |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.85mm |
| Reach SVHC Compliant | Yes |
| Series | 76153 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 75234-1478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.