Molex 752341508 technical specifications.
| Contact Material | Stainless Steel |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | 75234 |
| RoHS | Compliant |
Download the complete datasheet for Molex 752341508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.