80-position, 8-row male header connector with a 1.85mm pitch. Features a straight, vertical orientation and press-fit termination for through-hole mounting. Constructed from black thermoplastic insulator with copper alloy contacts plated in gold. Rated for 1A current and 120V AC, operating between -55°C and 105°C. This shielded connector is UL94 V-0 flammability rated, low halogen, and RoHS compliant.
Molex 75235-0104 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 24.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 18.35mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Number of Circuits | 80 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | 75235 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75235-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.