Molex 75235-0207 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 200 |
| Orientation | Vertical |
| Package Quantity | 48 |
| Packaging | Tray |
| Series | 75235 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75235-0207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.