Molex 75235-4707 technical specifications.
| Terminal Pitch (mm) | 1.85 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 8 |
| Product Length (mm) | 12.8 |
| Product Depth (mm) | 24.8 |
| Product Height (mm) | 16.2 |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 56 |
| Termination Method | Press Fit |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 75235-4707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.