High-speed, shielded backplane assembly featuring 250 positions and 250 circuits. This vertical, open-ended connector utilizes copper alloy contacts with gold plating for reliable performance. Constructed from black thermoplastic housing, it operates within a temperature range of -55°C to 105°C and boasts a 1.85mm pitch. Rated for 120V AC/DC and 1A current, this component is UL94 V-0 flammability rated, low halogen, and RoHS compliant.
Molex 75237-0205 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 31mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 46.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120V |
| Number of Circuits | 250 |
| Number of Positions | 250 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | 75237 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75237-0205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.