Molex 75237-4213 technical specifications.
| Current Rating | 1A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 75237 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75237-4213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.